Diode 800 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41K-E3/96

DigiKey Part Number
RGL41K-E3/96GITR-ND - Tape & Reel (TR)
RGL41K-E3/96GICT-ND - Cut Tape (CT)
RGL41K-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL41K-E3/96
Description
DIODE STANDARD 800V 1A DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,655
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱24.10743₱36,161.15
3,000₱22.18118₱66,543.54
4,500₱21.19993₱95,399.68
7,500₱20.09733₱150,729.98
10,500₱19.44438₱204,165.99
15,000₱18.80994₱282,149.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱85.75000₱85.75
10₱54.13100₱541.31
100₱35.80150₱3,580.15
500₱27.93252₱13,966.26
Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱21.91400₱219.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.