Parametric Equivalent
Similar

RGP15B-E3/73 | |
|---|---|
DigiKey Part Number | 112-RGP15B-E3/73CT-ND - Cut Tape (CT) 112-RGP15B-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP15B-E3/73 |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱20.97371 | ₱125,842.26 |



