


RS07D-GS08 | |
|---|---|
DigiKey Part Number | 112-RS07D-GS08TR-ND - Tape & Reel (TR) 112-RS07D-GS08CT-ND - Cut Tape (CT) 112-RS07D-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07D-GS08 |
Description | DIODE STD 200V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07D-GS08 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 700 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.49800 | ₱214.98 |
| 100 | ₱13.67270 | ₱1,367.27 |
| 500 | ₱10.28786 | ₱5,143.93 |
| 1,000 | ₱9.19512 | ₱9,195.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.80482 | ₱23,414.46 |
| 6,000 | ₱7.10402 | ₱42,624.12 |
| 9,000 | ₱6.74675 | ₱60,720.75 |
| 15,000 | ₱6.34533 | ₱95,179.95 |
| 21,000 | ₱6.10753 | ₱128,258.13 |
| 30,000 | ₱5.87641 | ₱176,292.30 |




