


S07M-HM3/H | |
|---|---|
DigiKey Part Number | 112-S07M-HM3/HTR-ND - Tape & Reel (TR) 112-S07M-HM3/HCT-ND - Cut Tape (CT) 112-S07M-HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07M-HM3/H |
Description | RECTIFIER, 1000V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.28000 | ₱132.80 |
| 100 | ₱8.33100 | ₱833.10 |
| 500 | ₱6.17058 | ₱3,085.29 |
| 1,000 | ₱5.47026 | ₱5,470.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.57880 | ₱13,736.40 |
| 6,000 | ₱4.12880 | ₱24,772.80 |
| 9,000 | ₱3.89933 | ₱35,093.97 |
| 15,000 | ₱3.64132 | ₱54,619.80 |
| 21,000 | ₱3.48847 | ₱73,257.87 |
| 30,000 | ₱3.33986 | ₱100,195.80 |

