New Product
Diode 1000 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07M-HM3/I

DigiKey Part Number
112-S07M-HM3/ITR-ND - Tape & Reel (TR)
112-S07M-HM3/IDKR-ND - Digi-Reel®
112-S07M-HM3/ICT-ND
Manufacturer
Manufacturer Product Number
S07M-HM3/I
Description
RECTIFIER, 1000V, 0.7A, STANDARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Series
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
1000 V
Mounting Type
Current - Average Rectified (Io)
700mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Supplier Device Package
DO-219AB (SMF)
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.55871₱35,587.10
20,000₱3.24988₱64,997.60
30,000₱3.09247₱92,774.10
50,000₱2.91559₱145,779.50
70,000₱2.81084₱196,758.80
100,000₱2.70902₱270,902.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱13.28000₱132.80
100₱8.33100₱833.10
500₱6.17058₱3,085.29
1,000₱5.47026₱5,470.26
2,000₱4.88013₱9,760.26
5,000₱4.23972₱21,198.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
112-S07M-HM3/ICT-ND
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱13.28000₱132.80
100₱8.33100₱833.10
500₱6.17058₱3,085.29
1,000₱5.47026₱5,470.26
2,000₱4.88013₱9,760.26
5,000₱4.23972₱21,198.60