S1D-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 8,876
Unit Price: ₱22.63000
Datasheet

Similar


onsemi
In Stock: 432,644
Unit Price: ₱21.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 70,302
Unit Price: ₱25.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 30,352
Unit Price: ₱39.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.36279
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱16.67000
Datasheet

Similar


Diotec Semiconductor
In Stock: 10,503
Unit Price: ₱7.15000
Datasheet
Image for S1D-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D-M3/5AT

DigiKey Part Number
S1D-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1D-M3/5AT
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱3.91555₱117,466.50