
S2B-E3/5BT | |
|---|---|
DigiKey Part Number | S2B-E3/5BTGITR-ND - Tape & Reel (TR) S2B-E3/5BTGICT-ND - Cut Tape (CT) S2B-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B-E3/5BT |
Description | DIODE STANDARD 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.03100 | ₱170.31 |
| 100 | ₱10.75470 | ₱1,075.47 |
| 500 | ₱8.02972 | ₱4,014.86 |
| 1,000 | ₱7.14779 | ₱7,147.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱5.96877 | ₱19,100.06 |
| 6,400 | ₱5.41179 | ₱34,635.46 |
| 9,600 | ₱5.12781 | ₱49,226.98 |
| 16,000 | ₱4.80863 | ₱76,938.08 |
| 22,400 | ₱4.61954 | ₱103,477.70 |
| 32,000 | ₱4.43575 | ₱141,944.00 |

