S2K-E3/5BT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 9,514
Unit Price: ₱35.73000
Datasheet

Similar


onsemi
In Stock: 325
Unit Price: ₱24.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱21.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,417
Unit Price: ₱20.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Diode 800 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2K-E3/5BT

DigiKey Part Number
S2K-E3/5BTGITR-ND - Tape & Reel (TR)
S2K-E3/5BTGICT-ND - Cut Tape (CT)
S2K-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2K-E3/5BT
Description
DIODE STANDARD 800V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱18.99600₱189.96
100₱10.55230₱1,055.23
500₱8.01782₱4,008.91
1,000₱7.20436₱7,204.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200₱6.48499₱20,751.97
6,400₱4.88310₱31,251.84
9,600₱4.32234₱41,494.46
16,000₱4.29985₱68,797.60
22,400₱4.28632₱96,013.57
32,000₱4.27303₱136,736.96
80,000₱3.99547₱319,637.60
Manufacturers Standard Package