Direct
Direct
Direct
Direct
Similar
Similar
Similar

SA130CAHE3/73 | |
|---|---|
DigiKey Part Number | SA130CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA130CAHE3/73 |
Description | TVS DIODE 130VWM 209VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.09528 | ₱46,190.56 |
| 4,000 | ₱21.34153 | ₱85,366.12 |
| 6,000 | ₱20.44828 | ₱122,689.68 |
| 10,000 | ₱19.45052 | ₱194,505.20 |




