SA15CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱21.41656
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,780
Unit Price: ₱25.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 975
Unit Price: ₱30.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,278
Unit Price: ₱34.54000
Datasheet
24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15CAHE3/73

DigiKey Part Number
SA15CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA15CAHE3/73
Description
TVS DIODE 15VWM 24.4VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA15CAHE3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱22.90948₱45,818.96
4,000₱21.16720₱84,668.80
6,000₱20.27946₱121,676.76
10,000₱19.28217₱192,821.70
14,000₱19.26443₱269,702.02
Manufacturers Standard Package