SA17CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.95286
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱32.16000
Datasheet
27.6V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA17CAHE3/54

DigiKey Part Number
SA17CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA17CAHE3/54
Description
TVS DIODE 17VWM 27.6VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.6V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
18.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱21.16720₱84,668.80
8,000₱19.70212₱157,616.96
12,000₱19.26443₱231,173.16
Manufacturers Standard Package