SA7.0AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.58808
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱58.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,111
Unit Price: ₱29.78000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.31230
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱45.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet
12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.0AHE3/73

DigiKey Part Number
SA7.0AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA7.0AHE3/73
Description
TVS DIODE 7VWM 12VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₱21.16720₱84,668.80