12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.0CA-E3/54

DigiKey Part Number
SA7.0CA-E3/54GITR-ND - Tape & Reel (TR)
SA7.0CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA7.0CA-E3/54
Description
TVS DIODE 7VWM 12VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,561
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱14.82800₱148.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱11.77601₱47,104.04
Manufacturers Standard Package