Similar

SAC30-E3/73 | |
|---|---|
DigiKey Part Number | SAC30-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC30-E3/73 |
Description | TVS DIODE 30VWM 48.6VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.6V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC30 | Littelfuse Inc. | 209 | SAC30CT-ND | ₱53.00000 | Direct |
| SAC30-AP | MCC (Micro Commercial Components) | 0 | 353-SAC30-AP-ND | ₱0.00000 | Direct |
| SAC30-BP | MCC (Micro Commercial Components) | 0 | 353-SAC30-BP-ND | ₱0.00000 | Direct |
| SAC30-TP | MCC (Micro Commercial Components) | 0 | 353-SAC30-TP-ND | ₱0.00000 | Direct |
| BZW06-31RL | STMicroelectronics | 3,717 | 497-12468-1-ND | ₱39.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱35.10532 | ₱70,210.64 |




