88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC50-E3/54

DigiKey Part Number
SAC50-E3/54GITR-ND - Tape & Reel (TR)
SAC50-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC50-E3/54
Description
TVS DIODE 50VWM 88VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
50V
Voltage - Breakdown (Min)
55.5V
Voltage - Clamping (Max) @ Ipp
88V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,747
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱116.72000₱116.72
10₱74.25900₱742.59
100₱49.88500₱4,988.50
500₱39.44830₱19,724.15
1,000₱36.08968₱36,089.68
2,000₱33.48348₱66,966.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱27.35578₱109,423.12
Manufacturers Standard Package