SAC50-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱51.21000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet
88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC50-E3/73

DigiKey Part Number
SAC50-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SAC50-E3/73
Description
TVS DIODE 50VWM 88VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
50V
Voltage - Breakdown (Min)
55.5V
Voltage - Clamping (Max) @ Ipp
88V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱31.88724₱63,774.48
4,000₱29.62836₱118,513.44
6,000₱28.49468₱170,968.08
Manufacturers Standard Package