
SB2H100-E3/73 | |
|---|---|
DigiKey Part Number | SB2H100-E3/73GICT-ND - Cut Tape (CT) SB2H100-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB2H100-E3/73 |
Description | DIODE SCHOTTKY 100V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱46.68700 | ₱466.87 |
| 100 | ₱30.67420 | ₱3,067.42 |
| 500 | ₱23.78546 | ₱11,892.73 |
| 1,000 | ₱21.56663 | ₱21,566.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.69974 | ₱39,399.48 |


