Diode 50 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Through Hole DO-201AD
SB540-E3/51

SB350-E3/54

DigiKey Part Number
SB350-E3/54GITR-ND - Tape & Reel (TR)
SB350-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB350-E3/54
Description
DIODE SCHOTTKY 50V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB350-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,566
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱23.22000₱23.22
500₱23.05062₱11,525.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400₱15.69823₱21,977.52
14,000₱15.52022₱217,283.08
Manufacturers Standard Package