


SB5H90-E3/73 | |
|---|---|
DigiKey Part Number | SB5H90-E3/73GICT-ND - Cut Tape (CT) SB5H90-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB5H90-E3/73 |
Description | DIODE SCHOTTKY 90V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.79000 | ₱107.79 |
| 10 | ₱68.48300 | ₱684.83 |
| 100 | ₱45.83560 | ₱4,583.56 |
| 500 | ₱36.12184 | ₱18,060.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱30.36544 | ₱60,730.88 |

