SBYV28-100-E3/73 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,484
Unit Price: ₱44.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Diode 100 V 3.5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3.5A Through Hole DO-201AD
SB540-E3/51

SBYV28-100-E3/73

DigiKey Part Number
SBYV28-100-E3/73GICT-ND - Cut Tape (CT)
SBYV28-100-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBYV28-100-E3/73
Description
DIODE STANDARD 100V 3.5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3.5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SBYV28-100-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱60.15000₱60.15
10₱41.03000₱410.30
100₱27.89320₱2,789.32
500₱24.37262₱12,186.31
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱19.91233₱19,912.33
Manufacturers Standard Package