Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 350mA Surface Mount SOD-123
SOD 123

SD103AW-HE3_A-08

DigiKey Part Number
112-SD103AW-HE3_A-08TR-ND - Tape & Reel (TR)
112-SD103AW-HE3_A-08CT-ND - Cut Tape (CT)
112-SD103AW-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AW-HE3_A-08
Description
DIODE SCHOTTKY 40V 350MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.29400₱192.94
100₱12.21370₱1,221.37
500₱9.15880₱4,579.40
1,000₱8.17026₱8,170.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.91237₱20,737.11
6,000₱6.27826₱37,669.56
9,000₱5.95500₱53,595.00
15,000₱5.59163₱83,874.45
21,000₱5.37640₱112,904.40
30,000₱5.16719₱155,015.70
Manufacturers Standard Package