Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE10PD-M3/84A

DigiKey Part Number
SE10PD-M3/84AGITR-ND - Tape & Reel (TR)
SE10PD-M3/84AGICT-ND - Cut Tape (CT)
SE10PD-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE10PD-M3/84A
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱13.45800₱134.58
100₱11.58250₱1,158.25
500₱8.69192₱4,345.96
1,000₱7.68493₱7,684.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.41310₱16,239.30
6,000₱5.00220₱30,013.20
9,000₱4.88310₱43,947.90
15,000₱4.82712₱72,406.80
21,000₱4.81209₱101,053.89
30,000₱4.76666₱142,999.80
75,000₱4.50347₱337,760.25
Manufacturers Standard Package