


SE10PJ-M3/84A | |
|---|---|
DigiKey Part Number | SE10PJ-M3/84AGITR-ND - Tape & Reel (TR) SE10PJ-M3/84AGICT-ND - Cut Tape (CT) SE10PJ-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10PJ-M3/84A |
Description | DIODE STANDARD 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱13.45800 | ₱134.58 |
| 100 | ₱11.58250 | ₱1,158.25 |
| 500 | ₱8.91106 | ₱4,455.53 |
| 1,000 | ₱7.99221 | ₱7,992.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.48722 | ₱22,461.66 |
| 6,000 | ₱5.24040 | ₱31,442.40 |
| 9,000 | ₱4.88310 | ₱43,947.90 |
| 15,000 | ₱4.85793 | ₱72,868.95 |
| 21,000 | ₱4.84286 | ₱101,700.06 |
| 30,000 | ₱4.82804 | ₱144,841.20 |
| 75,000 | ₱4.50347 | ₱337,760.25 |

