Parametric Equivalent
Parametric Equivalent

SE20AFB-M3/6B | |
|---|---|
DigiKey Part Number | SE20AFB-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE20AFB-M3/6B |
Description | DIODE STANDARD 100V 1.3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₱7.03647 | ₱98,510.58 |
| 28,000 | ₱6.53083 | ₱182,863.24 |
| 42,000 | ₱6.27327 | ₱263,477.34 |
| 70,000 | ₱6.21553 | ₱435,087.10 |


