SM15T27CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,506
Unit Price: ₱38.71000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.14113
Datasheet

Direct


STMicroelectronics
In Stock: 1,975
Unit Price: ₱63.12000
Datasheet

Similar


Bourns Inc.
In Stock: 16,058
Unit Price: ₱19.65000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱9.86386
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱12.82826
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,895
Unit Price: ₱43.47000
Datasheet
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T27CAHE3/57T

DigiKey Part Number
SM15T27CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T27CAHE3/57T
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types