


SM15T33CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T33CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T33CA-E3/57TGICT-ND - Cut Tape (CT) SM15T33CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33CA-E3/57T |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33CA | Bourns Inc. | 23,881 | 1.5SMC33CABBCT-ND | ₱59.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱56.27500 | ₱562.75 |
| 100 | ₱37.29620 | ₱3,729.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱27.09805 | ₱23,033.34 |
| 1,700 | ₱24.79977 | ₱42,159.61 |
| 2,550 | ₱23.62827 | ₱60,252.09 |
| 4,250 | ₱22.31191 | ₱94,825.62 |
| 5,950 | ₱21.53258 | ₱128,118.85 |
| 8,500 | ₱20.77496 | ₱176,587.16 |

