
SM6T12A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T12A-E3/52GITR-ND - Tape & Reel (TR) SM6T12A-E3/52GICT-ND - Cut Tape (CT) SM6T12A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12A-E3/52 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.04600 | ₱230.46 |
| 100 | ₱14.69690 | ₱1,469.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱10.38235 | ₱7,786.76 |
| 1,500 | ₱9.32831 | ₱13,992.47 |
| 2,250 | ₱8.79064 | ₱19,778.94 |
| 3,750 | ₱8.18582 | ₱30,696.82 |
| 5,250 | ₱7.82748 | ₱41,094.27 |
| 7,500 | ₱7.47908 | ₱56,093.10 |

