SM6T220A-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,764
Unit Price: ₱15.48000
Datasheet
328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T220A-E3/52

DigiKey Part Number
SM6T220A-E3/52GITR-ND - Tape & Reel (TR)
SM6T220A-E3/52GICT-ND - Cut Tape (CT)
SM6T220A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T220A-E3/52
Description
TVS DIODE 188VWM 328VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱23.76000₱237.60
100₱12.50550₱1,250.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱6.61005₱4,957.54
1,500₱6.21662₱9,324.93
2,250₱5.77900₱13,002.75
3,750₱5.58277₱20,935.39
Manufacturers Standard Package