
SM6T33A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T33A-E3/52GITR-ND - Tape & Reel (TR) SM6T33A-E3/52GICT-ND - Cut Tape (CT) SM6T33A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T33A-E3/52 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM6T33A-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱23.88000 | ₱238.80 |
| 100 | ₱15.26860 | ₱1,526.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱10.80396 | ₱8,102.97 |
| 1,500 | ₱9.71340 | ₱14,570.10 |
| 2,250 | ₱9.15720 | ₱20,603.70 |
| 3,750 | ₱8.53169 | ₱31,993.84 |
| 5,250 | ₱8.16096 | ₱42,845.04 |
| 7,500 | ₱7.80065 | ₱58,504.88 |

