SM8S13ATHE3/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱100.83324
Datasheet
21.5V Clamp 307A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S13ATHE3/I

DigiKey Part Number
SM8S13ATHE3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S13ATHE3/I
Description
TVS DIODE 13VWM 21.5VC DO218AC
Customer Reference
Detailed Description
21.5V Clamp 307A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
307A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes