SMA5J22CHE3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱9.52800
Datasheet

Similar


Littelfuse Inc.
In Stock: 16,044
Unit Price: ₱16.67000
Datasheet

Similar


Bourns Inc.
In Stock: 10,197
Unit Price: ₱32.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,592
Unit Price: ₱19.06000
Datasheet

Similar


Comchip Technology
In Stock: 234
Unit Price: ₱28.58000
Datasheet
Image for SMA5J22CHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J22CHE3/5A

DigiKey Part Number
SMA5J22CHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J22CHE3/5A
Description
TVS DIODE 22VWM 39.4VC DO214AC
Customer Reference
Detailed Description
39.4V Clamp 12.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
12.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types