SMA5J26-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,913
Unit Price: ₱26.20000
Datasheet

Similar


STMicroelectronics
In Stock: 4,994
Unit Price: ₱44.07000
Datasheet

Similar


STMicroelectronics
In Stock: 4,904
Unit Price: ₱39.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 146,139
Unit Price: ₱13.70000
Datasheet

Similar


Bourns Inc.
In Stock: 10,756
Unit Price: ₱20.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱19.06000
Datasheet

Similar


STMicroelectronics
In Stock: 8,866
Unit Price: ₱33.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,720
Unit Price: ₱33.94000
Datasheet
Image for SMA5J26-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J26-E3/61

DigiKey Part Number
SMA5J26-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J26-E3/61
Description
TVS DIODE 26VWM 46.6VC DO214AC
Customer Reference
Detailed Description
46.6V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
46.6V
Current - Peak Pulse (10/1000µs)
10.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types