
SMA6F12A-M3/6A | |
|---|---|
DigiKey Part Number | 112-SMA6F12A-M3/6ATR-ND - Tape & Reel (TR) 112-SMA6F12A-M3/6ACT-ND - Cut Tape (CT) 112-SMA6F12A-M3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F12A-M3/6A |
Description | TVS DIODE 12VWM 23.5VC DO221AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱20.30700 | ₱203.07 |
| 100 | ₱13.75610 | ₱1,375.61 |
| 500 | ₱10.77856 | ₱5,389.28 |
| 1,000 | ₱9.28980 | ₱9,289.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱7.56285 | ₱26,469.97 |
| 7,000 | ₱7.05668 | ₱49,396.76 |

