
SMA6F12AHD-M3/6A | |
|---|---|
DigiKey Part Number | SMA6F12AHD-M3/6AGITR-ND - Tape & Reel (TR) SMA6F12AHD-M3/6AGICT-ND - Cut Tape (CT) SMA6F12AHD-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F12AHD-M3/6A |
Description | TVS DIODE 12VWM 22.9VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.9V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F12AHD-M3/6A Models |
Category | Current - Peak Pulse (10/1000µs) 157A (8/20µs) |
Mfr | Power - Peak Pulse 4000W (4kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.33300 | ₱273.33 |
| 100 | ₱17.53750 | ₱1,753.75 |
| 500 | ₱13.31418 | ₱6,657.09 |
| 1,000 | ₱11.95169 | ₱11,951.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱10.01172 | ₱35,041.02 |
| 7,000 | ₱9.17155 | ₱64,200.85 |
| 10,500 | ₱8.74341 | ₱91,805.81 |
| 17,500 | ₱8.26231 | ₱144,590.42 |
| 24,500 | ₱7.97744 | ₱195,447.28 |
| 35,000 | ₱7.70058 | ₱269,520.30 |


