SMA6J24AHM3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱8.52041
Datasheet
Image for SMA6J24AHM3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J24AHM3/5A

DigiKey Part Number
SMA6J24AHM3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J24AHM3/5A
Description
TVS DIODE 24VWM 37.8VC DO214AC
Customer Reference
Detailed Description
37.8V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
37.8V
Current - Peak Pulse (10/1000µs)
15.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types