
SMAJ120CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ120CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ120CA-E3/61GICT-ND - Cut Tape (CT) SMAJ120CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CA-E3/61 |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.72300 | ₱207.23 |
| 100 | ₱13.15460 | ₱1,315.46 |
| 500 | ₱9.88650 | ₱4,943.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱8.06704 | ₱14,520.67 |
| 3,600 | ₱7.29818 | ₱26,273.45 |
| 5,400 | ₱6.90604 | ₱37,292.62 |
| 9,000 | ₱6.46521 | ₱58,186.89 |
| 12,600 | ₱6.20412 | ₱78,171.91 |
| 18,000 | ₱5.95024 | ₱107,104.32 |

