
SMAJ15CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ15CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ15CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ15CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CAHE3_A/I |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.33100 | ₱223.31 |
| 100 | ₱14.29200 | ₱1,429.20 |
| 500 | ₱11.25496 | ₱5,627.48 |
| 1,000 | ₱9.27491 | ₱9,274.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱7.57778 | ₱56,833.35 |

