SMAJ17CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,916
Unit Price: ₱20.84000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱8.05831
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱8.94092
Datasheet

Direct


Diodes Incorporated
In Stock: 51,610
Unit Price: ₱24.42000
Datasheet

Similar


Bourns Inc.
In Stock: 20,367
Unit Price: ₱23.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,041
Unit Price: ₱18.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱24.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱9.52800
Datasheet

Similar


STMicroelectronics
In Stock: 5,164
Unit Price: ₱8.93000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱5.62664
Datasheet
Image for SMAJ17CAHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ17CAHE3/5A

DigiKey Part Number
SMAJ17CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ17CAHE3/5A
Description
TVS DIODE 17VWM 27.6VC DO214AC
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types