SMAJ28A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,280
Unit Price: ₱26.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,095
Unit Price: ₱26.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Similar


STMicroelectronics
In Stock: 7,366
Unit Price: ₱7.74000
Datasheet

Similar


YAGEO
In Stock: 3,194
Unit Price: ₱7.74000
Datasheet

Similar


YAGEO
In Stock: 2,752
Unit Price: ₱22.03000
Datasheet
Image for SMAJ28A-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28A-M3/5A

DigiKey Part Number
SMAJ28A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ28A-M3/5A
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱5.17744₱77,661.60