Image for SMAJ40A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40A-E3/5A

DigiKey Part Number
112-SMAJ40A-E3/5ATR-ND - Tape & Reel (TR)
112-SMAJ40A-E3/5ACT-ND - Cut Tape (CT)
112-SMAJ40A-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40A-E3/5A
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,145
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱12.98200₱129.82
100₱5.30000₱530.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱4.33222₱32,491.65
Manufacturers Standard Package