SMAJ7.5CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱8.05831
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 14,320
Unit Price: ₱29.18000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 84
Unit Price: ₱19.06000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱5.77063
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱5.87441
Datasheet

Similar


STMicroelectronics
In Stock: 5,261
Unit Price: ₱22.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱29.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,270
Unit Price: ₱18.46000
Datasheet

Similar


Bourns Inc.
In Stock: 7,379
Unit Price: ₱32.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱14.14313
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱9.52800
Datasheet
Image for SMAJ7.5CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.5CA-E3/5A

DigiKey Part Number
SMAJ7.5CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7.5CA-E3/5A
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱4.81609₱36,120.68
Manufacturers Standard Package