Image for SMAJ7.5CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.5CA-E3/61

DigiKey Part Number
SMAJ7.5CA-E3/61GITR-ND - Tape & Reel (TR)
SMAJ7.5CA-E3/61GICT-ND - Cut Tape (CT)
SMAJ7.5CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.5CA-E3/61
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ7.5CA-E3/61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,055
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱9.88500₱98.85
100₱7.62240₱762.24
500₱6.66960₱3,334.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₱5.83590₱10,504.62
3,600₱5.00220₱18,007.92
5,400₱4.81605₱26,006.67
Manufacturers Standard Package