
SMAJ7.5CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ7.5CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ7.5CA-E3/61GICT-ND - Cut Tape (CT) SMAJ7.5CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5CA-E3/61 |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.5CA-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.88500 | ₱98.85 |
| 100 | ₱7.62240 | ₱762.24 |
| 500 | ₱6.66960 | ₱3,334.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱5.83590 | ₱10,504.62 |
| 3,600 | ₱5.00220 | ₱18,007.92 |
| 5,400 | ₱4.81605 | ₱26,006.67 |

