
SMAZ5919B-M3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5919B-M3/61TR-ND - Tape & Reel (TR) 112-SMAZ5919B-M3/61CT-ND - Cut Tape (CT) 112-SMAZ5919B-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5919B-M3/61 |
Description | DIODE ZENER 5.6V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.37800 | ₱213.78 |
| 100 | ₱13.59530 | ₱1,359.53 |
| 500 | ₱10.22830 | ₱5,114.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱8.35487 | ₱15,038.77 |
| 3,600 | ₱7.56302 | ₱27,226.87 |
| 5,400 | ₱7.15934 | ₱38,660.44 |
| 9,000 | ₱6.70546 | ₱60,349.14 |
| 12,600 | ₱6.43665 | ₱81,101.79 |
| 18,000 | ₱6.17534 | ₱111,156.12 |

