SMAZ5936B-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2,124
Unit Price: ₱73.25000
Datasheet

Similar


onsemi
In Stock: 19,407
Unit Price: ₱23.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35,552
Unit Price: ₱22.03000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱8.26375
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,490
Unit Price: ₱16.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,249
Unit Price: ₱24.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.75250
Datasheet

Similar


Diodes Incorporated
In Stock: 56,982
Unit Price: ₱30.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 32,907
Unit Price: ₱5.96000
Datasheet

Similar


onsemi
In Stock: 4,141
Unit Price: ₱47.64000
Datasheet
Image for SMAZ5936B-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5936B-E3/5A

DigiKey Part Number
SMAZ5936B-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5936B-E3/5A
Description
DIODE ZENER 30V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱5.95262₱44,644.65
15,000₱4.43648₱66,547.20
Manufacturers Standard Package