Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J24A-E3/5B | |
|---|---|
DigiKey Part Number | SMB10J24A-E3/5BGITR-ND - Tape & Reel (TR) SMB10J24A-E3/5BGICT-ND - Cut Tape (CT) SMB10J24A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J24A-E3/5B |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 25.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 25.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱39.36300 | ₱393.63 |
| 100 | ₱25.61840 | ₱2,561.84 |
| 500 | ₱19.78370 | ₱9,891.85 |
| 1,000 | ₱17.91621 | ₱17,916.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱12.50550 | ₱40,017.60 |
| 6,400 | ₱12.44595 | ₱79,654.08 |
| 9,600 | ₱12.20769 | ₱117,193.82 |
| 16,000 | ₱11.96360 | ₱191,417.60 |












