42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J26A-E3/52

DigiKey Part Number
112-SMB10J26A-E3/52TR-ND - Tape & Reel (TR)
112-SMB10J26A-E3/52CT-ND - Cut Tape (CT)
112-SMB10J26A-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB10J26A-E3/52
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱60.74000₱60.74
10₱37.75500₱377.55
100₱24.65970₱2,465.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱19.34979₱14,512.34
1,500₱17.57479₱26,362.19
2,250₱16.66976₱37,506.96
3,750₱15.65244₱58,696.65
5,250₱15.04982₱79,011.56
7,500₱14.46414₱108,481.05
Manufacturers Standard Package