SMB8J15CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,698
Unit Price: ₱47.64000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱12.04012
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,489
Unit Price: ₱42.28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱13.99524
Datasheet

Similar


Littelfuse Inc.
In Stock: 111,951
Unit Price: ₱30.97000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱35.73000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: ₱71.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,827
Unit Price: ₱42.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱72.06000

Similar


MCC (Micro Commercial Components)
In Stock: 4,150
Unit Price: ₱27.39000
Datasheet

Similar


STMicroelectronics
In Stock: 22,227
Unit Price: ₱22.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet
24.4V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J15CA-E3/52

DigiKey Part Number
SMB8J15CA-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J15CA-E3/52
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.4V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
32.8A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.32634₱42,979.02