SMB8J26CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱11.83839

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱11.27629

Similar


KYOCERA AVX
In Stock: 672
Unit Price: ₱20.84000
Datasheet

Similar


Bourns Inc.
In Stock: 28,290
Unit Price: ₱27.39000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: ₱66.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,353
Unit Price: ₱19.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Similar


STMicroelectronics
In Stock: 4,412
Unit Price: ₱10.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet
46.6V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J26CHE3/5B

DigiKey Part Number
SMB8J26CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J26CHE3/5B
Description
TVS DIODE 26VWM 46.6VC DO214AA
Customer Reference
Detailed Description
46.6V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
46.6V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types