
SMBJ100D-M3/H | |
|---|---|
DigiKey Part Number | 112-SMBJ100D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ100D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ100D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100D-M3/H |
Description | TVS DIODE 100VWM 159VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 159V Clamp 3.77A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 113V | |
Voltage - Clamping (Max) @ Ipp | 159V | |
Current - Peak Pulse (10/1000µs) | 3.77A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.53700 | ₱295.37 |
| 100 | ₱19.02030 | ₱1,902.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱13.59408 | ₱10,195.56 |
| 1,500 | ₱12.27087 | ₱18,406.31 |
| 2,250 | ₱11.59584 | ₱26,090.64 |
| 3,750 | ₱10.83715 | ₱40,639.31 |
| 5,250 | ₱10.38756 | ₱54,534.69 |
| 7,500 | ₱9.95049 | ₱74,628.68 |




